+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP083M-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 37mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP083M-S
TME Symbol:
PP083M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
ivory
Gross weight41.38 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP083M-S
48 in TME stock
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 51 pcs - 2.07 USDGross price for quantities from 51 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts