+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP085CW-S

Enclosure: multipurpose; X: 31mm; Y: 45mm; Z: 20mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP085CW-S
TME Symbol:
PP085CW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
31mm
Dimension Y
45mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
white
Gross weight10.61 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP085CW-S
201 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts