+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP086AN-S

Enclosure: multipurpose; X: 58mm; Y: 105mm; Z: 19mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP086AN-S
TME Symbol:
PP086AN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
105mm
Dimension Z
19mm
Enclosure material
ABS
Body colour
black
Gross weight44.41 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP086AN-S
4 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 92 pcs - 4.47 USDGross price for quantities from 92 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts