+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP086BN-S

Enclosure: multipurpose; X: 66mm; Y: 120mm; Z: 22mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP086BN-S
TME Symbol:
PP086BN

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
66mm
Dimension Y
120mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight55.87 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP086BN-S
58 in TME stock
Net price for quantities from 1 pcs - 9.13 USDGross price for quantities from 1 pcs - 9.13 USD
Net price for quantities from 10 pcs - 8.21 USDGross price for quantities from 10 pcs - 8.21 USD
Net price for quantities from 66 pcs - 7.30 USDGross price for quantities from 66 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.