+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP087N-S

Enclosure: multipurpose; X: 83mm; Y: 151mm; Z: 34mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP087N-S
TME Symbol:
PP087N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
83mm
Dimension Y
151mm
Dimension Z
34mm
Enclosure material
ABS
Body colour
black
Gross weight126.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP087N-S
96 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 10 pcs - 7.81 USDGross price for quantities from 10 pcs - 7.81 USD
Net price for quantities from 103 pcs - 6.95 USDGross price for quantities from 103 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts