+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP089N-S

Enclosure: multipurpose; X: 69mm; Y: 133mm; Z: 45mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP089N-S
TME Symbol:
PP089N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
133mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
black
Gross weight75 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP089N-S
31 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.03 USDGross price for quantities from 10 pcs - 4.03 USD
Net price for quantities from 105 pcs - 3.59 USDGross price for quantities from 105 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts