+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP091N-S

Enclosure: multipurpose; X: 78mm; Y: 82mm; Z: 45mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP091N-S
TME Symbol:
PP091N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
82mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
black
Gross weight54.13 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP091N-S
44 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 45 pcs - 3.68 USDGross price for quantities from 45 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts