+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094AW-S

Enclosure: multipurpose; X: 28mm; Y: 56mm; Z: 17mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094AW-S
TME Symbol:
PP094AW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
28mm
Dimension Y
56mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
white
Gross weight8.9 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP094AW-S
4 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.