+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094BW-S

Enclosure: multipurpose; X: 32mm; Y: 62mm; Z: 20mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094BW-S
TME Symbol:
PP094BW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
32mm
Dimension Y
62mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
white
Gross weight11.72 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP094BW-S
5 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)