+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094CW-S

Enclosure: multipurpose; X: 36mm; Y: 68mm; Z: 22mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094CW-S
TME Symbol:
PP094CW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
68mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
white
Gross weight14.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP094CW-S
103 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)