+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094DW-S

Enclosure: multipurpose; X: 42mm; Y: 76mm; Z: 25mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094DW-S
TME Symbol:
PP094DW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
42mm
Dimension Y
76mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
white
Gross weight20.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP094DW-S
49 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts