+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094EW-S

Enclosure: multipurpose; X: 48mm; Y: 86mm; Z: 26mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094EW-S
TME Symbol:
PP094EW

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
86mm
Dimension Z
26mm
Enclosure material
ABS
Body colour
white
Gross weight24.68 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP094EW-S
5 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)