+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP096G-S

Enclosure: multipurpose; X: 86mm; Y: 109mm; Z: 36mm; ABS; grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP096G-S
TME Symbol:
PP096G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
86mm
Dimension Y
109mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Gross weight87.07 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP096G-S
27 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.54 USDGross price for quantities from 10 pcs - 4.54 USD
Net price for quantities from 30 pcs - 4.04 USDGross price for quantities from 30 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)