+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP098N-S

Enclosure: multipurpose; X: 140mm; Y: 218mm; Z: 56mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP098N-S
TME Symbol:
PP098N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
140mm
Dimension Y
218mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
black
Gross weight339.22 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP098N-S
12 in TME stock
Net price for quantities from 1 pcs - 20.36 USDGross price for quantities from 1 pcs - 20.36 USD
Net price for quantities from 10 pcs - 18.43 USDGross price for quantities from 10 pcs - 18.43 USD
Net price for quantities from 24 pcs - 16.21 USDGross price for quantities from 24 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)