+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP101N-S

Enclosure: for remote controller; SMARTREMOOTE; X: 65mm; Y: 42mm


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP101N-S
TME Symbol:
PP101NON

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Manufacturer series
SMARTREMOOTE
Dimension X
65mm
Dimension Y
42mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight12.47 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
See other products from this series.:
*
PP101N-S
147 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.