+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP104L-S

Enclosure: multipurpose; X: 218mm; Y: 289mm; Z: 46mm; ABS; light grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP104L-S
TME Symbol:
PP104L

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
218mm
Dimension Y
289mm
Dimension Z
46mm
Enclosure material
ABS
Body colour
light grey
Gross weight412.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP104L-S
12 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 8 pcs - 21.27 USDGross price for quantities from 8 pcs - 21.27 USD
Net price for quantities from 16 pcs - 18.90 USDGross price for quantities from 16 pcs - 18.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.