+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP104N-S

Enclosure: multipurpose; X: 218mm; Y: 289mm; Z: 46mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP104N-S
TME Symbol:
PP104N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
218mm
Dimension Y
289mm
Dimension Z
46mm
Enclosure material
ABS
Body colour
black
Gross weight396.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP104N-S
4 in TME stock
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 8 pcs - 20.12 USDGross price for quantities from 8 pcs - 20.12 USD
Net price for quantities from 16 pcs - 18.00 USDGross price for quantities from 16 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.