+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP106W-S

Enclosure: multipurpose; X: 71mm; Y: 96mm; Z: 39mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP106W-S
TME Symbol:
PP106W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
96mm
Dimension Z
39mm
Enclosure material
ABS
Body colour
white
Gross weight49.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP106W-S
25 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 40 pcs - 2.24 USDGross price for quantities from 40 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts