+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP108L-S

Enclosure: multipurpose; X: 130mm; Y: 172mm; Z: 25mm; WALLEGANT; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP108L-S
TME Symbol:
PP108G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
172mm
Dimension Z
25mm
Manufacturer series
WALLEGANT
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight151.98 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP108L-S
15 in TME stock
Net price for quantities from 1 pcs - 11.15 USDGross price for quantities from 1 pcs - 11.15 USD
Net price for quantities from 5 pcs - 10.23 USDGross price for quantities from 5 pcs - 10.23 USD
Net price for quantities from 25 pcs - 9.60 USDGross price for quantities from 25 pcs - 9.60 USD
Net price for quantities from 100 pcs - 8.68 USDGross price for quantities from 100 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.