+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP108N-S

Enclosure: multipurpose; X: 130mm; Y: 172mm; Z: 25mm; WALLEGANT; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP108N-S
TME Symbol:
PP108N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
172mm
Dimension Z
25mm
Manufacturer series
WALLEGANT
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight146.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP108N-S
18 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 25 pcs - 4.89 USDGross price for quantities from 25 pcs - 4.89 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts