+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP109N-S

Enclosure: multipurpose; X: 130mm; Y: 172mm; Z: 52mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP109N-S
TME Symbol:
PP109N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
172mm
Dimension Z
52mm
Enclosure material
ABS
Body colour
black
Gross weight190.45 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP109N-S
3 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 10 pcs - 11.79 USDGross price for quantities from 10 pcs - 11.79 USD
Net price for quantities from 39 pcs - 10.47 USDGross price for quantities from 39 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.