+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP010N-S

Enclosure: panel; X: 96mm; Y: 48mm; Z: 90mm; ABS; black; DINS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP010N-S
TME Symbol:
PP10N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
panel
Dimension X
96mm
Dimension Y
48mm
Dimension Z
90mm
Enclosure material
ABS
Body colour
black
Panel colour
red
Manufacturer series
DINS
Panel material
noryl
Panel thickness
max. 3mm
Gross weight103.28 g
Certificates
See other products in this category: Panel Mounting Enclosures SUPERTRONIC,
See other products from this series.:
*
PP010N-S
24 in TME stock
Net price for quantities from 1 pcs - 14.67 USDGross price for quantities from 1 pcs - 14.67 USD
Net price for quantities from 5 pcs - 13.30 USDGross price for quantities from 5 pcs - 13.30 USD
Net price for quantities from 25 pcs - 12.50 USDGross price for quantities from 25 pcs - 12.50 USD
Net price for quantities from 100 pcs - 11.29 USDGross price for quantities from 100 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.