+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP111N-S

Enclosure: for remote controller; X: 41mm; Y: 65mm; Z: 17mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP111N-S
TME Symbol:
PP111N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
41mm
Dimension Y
65mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight12.66 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP111N-S
4 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.87 USDGross price for quantities from 10 pcs - 3.87 USD
Net price for quantities from 100 pcs - 3.44 USDGross price for quantities from 100 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.