+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP112N-S

Enclosure: multipurpose; X: 106mm; Y: 208mm; Z: 56mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP112N-S
TME Symbol:
PP112N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
106mm
Dimension Y
208mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
black
Gross weight228.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP112N-S
2 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 7 pcs - 14.46 USDGross price for quantities from 7 pcs - 14.46 USD
Net price for quantities from 21 pcs - 12.86 USDGross price for quantities from 21 pcs - 12.86 USD
No. of pieces (Multiplicity: 1)