+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP113N-S

Enclosure: multipurpose; X: 49mm; Y: 80mm; Z: 22mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP113N-S
TME Symbol:
PP113N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
49mm
Dimension Y
80mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Gross weight26.35 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP113N-S
94 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 131 pcs - 2.18 USDGross price for quantities from 131 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.