+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP115M-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 27mm; ABS; ivory

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP115M-S
TME Symbol:
PP115M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
27mm
Enclosure material
ABS
Body colour
ivory
Gross weight36.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP115M-S
57 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 69 pcs - 1.90 USDGross price for quantities from 69 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts