+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP117G-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 37mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP117G-S
TME Symbol:
PP117G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
37mm
Enclosure material
ABS
Body colour
grey
Gross weight40.73 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP117G-S
27 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 51 pcs - 2.11 USDGross price for quantities from 51 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts