+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP118M-S

Enclosure: multipurpose; X: 71mm; Y: 71mm; Z: 21mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP118M-S
TME Symbol:
PP118M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
71mm
Dimension Y
71mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
ivory
Gross weight35.99 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP118M-S
69 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 69 pcs - 2.02 USDGross price for quantities from 69 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts