+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP119G-S

Enclosure: multipurpose; X: 60mm; Y: 64mm; Z: 41mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP119G-S
TME Symbol:
PP119G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
64mm
Dimension Z
41mm
Enclosure material
ABS
Body colour
grey
Gross weight62.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP119G-S
2 in TME stock
Net price for quantities from 1 pcs - 10.06 USDGross price for quantities from 1 pcs - 10.06 USD
Net price for quantities from 5 pcs - 9.06 USDGross price for quantities from 5 pcs - 9.06 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.