+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP120N-S

Enclosure: multipurpose; X: 85mm; Y: 125mm; Z: 57mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP120N-S
TME Symbol:
PP120N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
125mm
Dimension Z
57mm
Enclosure material
ABS
Body colour
black
Gross weight149.32 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP120N-S
2 in TME stock
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 5 pcs - 13.21 USDGross price for quantities from 5 pcs - 13.21 USD
Net price for quantities from 10 pcs - 11.74 USDGross price for quantities from 10 pcs - 11.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.