+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP122G-S

Enclosure: multipurpose; X: 106mm; Y: 208mm; Z: 56mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP122G-S
TME Symbol:
PP122G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
106mm
Dimension Y
208mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
grey
Gross weight228.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP122G-S
2 in TME stock
Net price for quantities from 1 pcs - 17.83 USDGross price for quantities from 1 pcs - 17.83 USD
Net price for quantities from 5 pcs - 16.22 USDGross price for quantities from 5 pcs - 16.22 USD
Net price for quantities from 10 pcs - 14.42 USDGross price for quantities from 10 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.