+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP012G-S

Enclosure: multipurpose; X: 40mm; Y: 78mm; Z: 21mm; SIMPLEGANT I; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP012G-S
TME Symbol:
PP12G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
78mm
Dimension Z
21mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight20.46 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP012G-S
153 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.16 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.