+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP012N-S

Enclosure: multipurpose; X: 40mm; Y: 78.5mm; Z: 21mm; SIMPLEGANT I


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP012N-S
TME Symbol:
PP12N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
78.5mm
Dimension Z
21mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight20.88 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP012N-S
296 in TME stock
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs