+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP014M-S

Enclosure: desktop; SIMPLEGANT II; X: 121mm; Y: 54.5mm; Z: 35mm; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP014M-S
TME Symbol:
PP14M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
SIMPLEGANT II
Dimension X
121mm
Dimension Y
54.5mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
ivory
Gross weight52 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP014M-S
15 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.24 USDGross price for quantities from 100 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.