+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP014N-S

Enclosure: desktop; SIMPLEGANT II; X: 121mm; Y: 54.5mm; Z: 35mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP014N-S
TME Symbol:
PP14N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
SIMPLEGANT II
Dimension X
121mm
Dimension Y
54.5mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Gross weight50.1 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP014N-S
13 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.36 USDGross price for quantities from 25 pcs - 3.36 USD
Net price for quantities from 100 pcs - 3.03 USDGross price for quantities from 100 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.