+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP001N-S

Enclosure: multipurpose; X: 50mm; Y: 100mm; Z: 24mm; OVALCLASSIC; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP001N-S
TME Symbol:
PP1N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
50mm
Dimension Y
100mm
Dimension Z
24mm
Manufacturer series
OVALCLASSIC
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight28.95 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP001N-S
34 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.