+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP022N-S

Enclosure: for remote controller; UREMOTE; X: 56mm; Y: 36mm; Z: 16mm


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP022N-S
TME Symbol:
PP22NAZ

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Manufacturer series
UREMOTE
Dimension X
56mm
Dimension Y
36mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Number of buttons
1
Gross weight12.99 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
See other products from this series.:
*
PP022N-S
165 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs