+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP023N-S

Enclosure: multipurpose; X: 36.9mm; Y: 77.9mm; Z: 20mm; OVALCLASSIC


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP023N-S
TME Symbol:
PP23N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
36.9mm
Dimension Y
77.9mm
Dimension Z
20mm
Manufacturer series
OVALCLASSIC
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight17.03 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP023N-S
54 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 180 pcs