+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-2565-OM

Connector: DC supply; plug; 8A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP-2565-OM
TME Symbol:
PP2565OM

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
8A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
6.5/3mm
Plug outside diameter
6.5mm
Plug inside diameter
3mm
Connector variant
unshielded
Length of metal part
20mm
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PP-2565-OM
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.