+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-002C

Connector: DC supply; plug; 5A; 24V; PIN: 2; soldering; 3.5/1.1mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-002C
TME Symbol:
PP3002C

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
5A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
3.5/1.1mm
Plug outside diameter
3.5mm
Plug inside diameter
1.1mm
Connector variant
unshielded
Length of metal part
9mm
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002C
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 2 pcs - 2.20 USDGross price for quantities from 2 pcs - 2.20 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 250 pcs - 1.61 USDGross price for quantities from 250 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)