+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP039N-S

Enclosure: multipurpose; X: 112mm; Y: 200mm; Z: 71mm; BISBOX I; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP039N-S
TME Symbol:
PP39N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
112mm
Dimension Y
200mm
Dimension Z
71mm
Manufacturer series
BISBOX I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight309.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP039N-S
0 in TME stock
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 5 pcs - 20.52 USDGross price for quantities from 5 pcs - 20.52 USD
Net price for quantities from 25 pcs - 19.28 USDGross price for quantities from 25 pcs - 19.28 USD
Net price for quantities from 100 pcs - 17.31 USDGross price for quantities from 100 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.