+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP043N-S

Enclosure: for remote controller; UREMOTE; X: 56mm; Y: 36mm; Z: 16mm

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP043N-S
TME Symbol:
PP43NNRAZ

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Manufacturer series
UREMOTE
Dimension X
56mm
Dimension Y
36mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Number of buttons
3
Gross weight13.55 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
See other products from this series.:
*
PP043N-S
148 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.