+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP045N-S

Enclosure: multipurpose; X: 69mm; Y: 133mm; Z: 30mm; ALEBOX; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP045N-S
TME Symbol:
PP45N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
133mm
Dimension Z
30mm
Version
with fixing lugs
Manufacturer series
ALEBOX
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight61.3 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP045N-S
106 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 25 pcs - 4.37 USDGross price for quantities from 25 pcs - 4.37 USD
Net price for quantities from 88 pcs - 3.91 USDGross price for quantities from 88 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 44 pcs