+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP047G-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 30mm; vented; ABS; grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP047G-S
TME Symbol:
PP47G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
30mm
Version
vented
Manufacturer series
BISBOX II
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight90.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP047G-S
17 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 5 pcs - 3.91 USDGross price for quantities from 5 pcs - 3.91 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts