+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP056G-S

Enclosure: multipurpose; X: 35mm; Y: 58mm; Z: 21mm; SIMPLEGANT I; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP056G-S
TME Symbol:
PP56G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
58mm
Dimension Z
21mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight15.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP056G-S
81 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 225 pcs