+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP056N-S

Enclosure: multipurpose; X: 35mm; Y: 58mm; Z: 21mm; SIMPLEGANT I; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP056N-S
TME Symbol:
PP56N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
58mm
Dimension Z
21mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight14.99 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP056N-S
228 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.