+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP6-20M

Patch cord; F/UTP; Cat 6; RJ45 plug; stranded; CCA; 20m; PVC; grey


Manufacturer: GEMBIRD

Manufacturer part number:
PP6-20M
TME Symbol:
PP6-20M

Specification

Manufacturer
GEMBIRD
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable/adapter structure
RJ45 plug
Version
connection 1:1
Core structure
stranded
Kind of core
CCA
Shield structure
Al foil, shielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable external diameter
6.2mm
Manufacturer series
Cablexpert
Cable structure
4x2x26AWG
Gross weight460.2 g
Certificates
EAN code8716309045445
See other products in this category: RJ45 Cables and Adapters GEMBIRD,
See other products from this series.:
*
PP6-20M
39 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 6.70 USDGross price for quantities from 5 pcs - 6.70 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 20 pcs - 5.21 USDGross price for quantities from 20 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.