+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP062G-S

Enclosure: desktop; DESKONE; X: 139mm; Y: 110mm; Z: 31mm; ABS; grey


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP062G-S
TME Symbol:
PP62G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
desktop
Manufacturer series
DESKONE
Dimension X
139mm
Dimension Y
110mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
grey
Gross weight115.6 g
Certificates
See other products in this category: Desktop Enclosures SUPERTRONIC,
See other products from this series.:
*
PP062G-S
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.28 USDGross price for quantities from 5 pcs - 5.28 USD
Net price for quantities from 32 pcs - 4.97 USDGross price for quantities from 32 pcs - 4.97 USD
Net price for quantities from 96 pcs - 4.48 USDGross price for quantities from 96 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 pcs