+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP066N-S

Enclosure: for remote controller; UREMOTE; X: 56mm; Y: 36mm; Z: 16mm


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP066N-S
TME Symbol:
PP66NRAZ

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Manufacturer series
UREMOTE
Dimension X
56mm
Dimension Y
36mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Number of buttons
2
Gross weight13.167 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
See other products from this series.:
*
PP066N-S
96 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.