+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP067N-S

Enclosure: multipurpose; X: 39mm; Y: 50mm; Z: 14mm; SIMPLEGANT I; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP067N-S
TME Symbol:
PP67N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
39mm
Dimension Y
50mm
Dimension Z
14mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight10.93 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP067N-S
142 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs